
HFBR-0528 | |
|---|---|
DigiKey Part Number | 516-2144-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-0528 |
Description | EVAL BRD FOR HFBR-1528 HFBR-2528 |
Customer Reference | |
Detailed Description | HFBR-1528, HFBR-2528 - Fiber Optics Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Fiber Optics | |
Embedded | No | |
Utilized IC / Part | HFBR-1528, HFBR-2528 | |
Primary Attributes | - | |
Secondary Attributes | Crimpless Connectors | |
Contents | Board(s), Cable(s) | |
Note | - |

