
HFBR-0527P | |
|---|---|
DigiKey Part Number | 516-2143-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-0527P |
Description | EVAL BRD FOR HFBR-1527 HFBR-2526 |
Customer Reference | |
Detailed Description | HFBR-1527, HFBR-2526 - Fiber Optics Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Fiber Optics | |
Embedded | No | |
Utilized IC / Part | HFBR-1527, HFBR-2526 | |
Primary Attributes | - | |
Secondary Attributes | 650nm LED, 1mm POF | |
Contents | Board(s), Cable(s) | |
Note | - |

