Similar

HFBR-0501 | |
|---|---|
DigiKey Part Number | 516-2141-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-0501 |
Description | EVAL BOARD FOR HFBR-0501 SERIES |
Customer Reference | |
Detailed Description | HFBR-0501 Series - Fiber Optics Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Fiber Optics | |
Embedded | No | |
Utilized IC / Part | HFBR-0501 Series | |
Primary Attributes | 1MBd @ 70m, 40kBd @ 120m | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - |


