
HFBR-0414 | |
|---|---|
DigiKey Part Number | 516-2139-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-0414 |
Description | EVAL BRD FOR HFBR-1414 HFBR-2416 |
Customer Reference | |
Detailed Description | HFBR-1414, HFBR-2416 - Fiber Optics Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Fiber Optics | |
Embedded | No | |
Utilized IC / Part | HFBR-1414, HFBR-2416 | |
Primary Attributes | Ethernet Applications up to 7MBd | |
Secondary Attributes | - | |
Contents | Unpopulated (Bare) Board(s) | |
Note | - |

