
HFBR-0310Z | |
|---|---|
DigiKey Part Number | 516-2312-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-0310Z |
Description | EVAL BRD HFBR-1312TZ HFBR-2316TZ |
Customer Reference | |
Detailed Description | HFBR-1312TZ, HFBR-2316TZ - Fiber Optics Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Fiber Optics | |
Embedded | No | |
Utilized IC / Part | HFBR-1312TZ, HFBR-2316TZ | |
Primary Attributes | 1300NM, 125MBd | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

