
HEDS-9940EVB | |
|---|---|
DigiKey Part Number | 516-HEDS-9940EVB-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-9940EVB |
Description | EVAL BOARD 2 CW 256 400 512 720C |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | AEDR-9940 HEDS Encoder, Optical Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Encoder, Optical | |
Sensing Range | - | |
Interface | Digital | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | AEDR-9940 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,38000 € | 67,38 € |
| Unit Price without VAT: | 67,38000 € |
|---|---|
| Unit Price with VAT: | 80,18220 € |

