
HEDS-9940EREVB | |
|---|---|
DigiKey Part Number | 516-HEDS-9940EREVB-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-9940EREVB |
Description | AEDR-9940ER EVAL BD 2 CW 200CPR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AEDR-9940ER - Encoder, Optical Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Digital |
Manufacturer Broadcom Limited | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Packaging Bulk | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Encoder, Optical | Utilized IC / Part AEDR-9940ER |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 € | 63,62 € |
| 10 | 55,25300 € | 552,53 € |
| Unit Price without VAT: | 63,62000 € |
|---|---|
| Unit Price with VAT: | 75,70780 € |

