
HEDS-9930ELEVB | |
|---|---|
DigiKey Part Number | 516-HEDS-9930ELEVB-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-9930ELEVB |
Description | EVAL BOARD FOR AEDR-9930EL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | AEDR-9930EL - Encoder, Optical Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Encoder, Optical | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | AEDR-9930EL | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,49000 € | 67,49 € |
| Unit Price without VAT: | 67,49000 € |
|---|---|
| Unit Price with VAT: | 80,31310 € |

