AEDR-9930E2 - Encoder, Optical Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEDS-9930E2EVB

DigiKey Part Number
516-HEDS-9930E2EVB-ND
Manufacturer
Manufacturer Product Number
HEDS-9930E2EVB
Description
EVAL BOARD FOR AEDR-9930E2
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
AEDR-9930E2 - Encoder, Optical Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Encoder, Optical
Sensing Range
-
Interface
Digital
Sensitivity
-
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Embedded
No
Contents
Board(s)
Utilized IC / Part
AEDR-9930E2
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
177,82000 €77,82 €
1077,63800 €776,38 €
Manufacturers Standard Package
Unit Price without VAT:77,82000 €
Unit Price with VAT:92,60580 €