
HEDS-9820EVB | |
|---|---|
DigiKey Part Number | 516-HEDS-9820EVB-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-9820EVB |
Description | AEDR-9820 225LPI EVAL BOARD-CW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | AEDR-9820 HEDS Encoder, Optical Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Encoder, Optical | |
Sensing Range | - | |
Interface | Digital | |
Sensitivity | - | |
Voltage - Supply | 3.3V, 5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | AEDR-9820 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,76000 € | 52,76 € |
| Unit Price without VAT: | 52,76000 € |
|---|---|
| Unit Price with VAT: | 62,78440 € |

