Rotary Encoder Optical 2000 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEDS-9732#T50

DigiKey Part Number
HEDS-9732#T50-ND
Manufacturer
Manufacturer Product Number
HEDS-9732#T50
Description
ENC OPTICAL QUAD VERT TERMNL PIN
Customer Reference
Detailed Description
Rotary Encoder Optical 2000 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Quadrature (Incremental)
Pulses per Revolution
2000
Voltage - Supply
3.3V
Actuator Type
Codewheel Not Included
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
Vertical
Termination Style
Terminal Pins
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.