
HEDS-9720#P52 | |
|---|---|
DigiKey Part Number | HEDS-9720#P52-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-9720#P52 |
Description | ENC OPTICAL QUAD VERT TERMNL PIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 150 LPI Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Broadcom Limited | Actuator Type Codestrip Not Included |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style Terminal Pins |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 150 LPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 9,86214 € | 3.451,75 € |
| Unit Price without VAT: | 9,86214 € |
|---|---|
| Unit Price with VAT: | 11,73595 € |

