
HEDS-9720#L54 | |
|---|---|
DigiKey Part Number | HEDS-9720#L54-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-9720#L54 |
Description | ENC OPTICAL QUAD VERT TERMNL PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 120 LPI Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 120 LPI | |
Voltage - Supply | 5V | |
Actuator Type | Codestrip Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Vertical | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 8,37497 € | 2.931,24 € |
| Unit Price without VAT: | 8,37497 € |
|---|---|
| Unit Price with VAT: | 9,96621 € |

