Similar

HEDS-9200#300 | |
|---|---|
DigiKey Part Number | 516-2537-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-9200#300 |
Description | ENC OPTICAL QUAD VERT TERMNL PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 300 LPI Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 300 LPI | |
Voltage - Supply | 5V | |
Actuator Type | Codestrip Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Vertical | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,06000 € | 33,06 € |
| 5 | 28,37600 € | 141,88 € |
| 10 | 26,56600 € | 265,66 € |
| 25 | 24,33840 € | 608,46 € |
| 50 | 22,77100 € | 1.138,55 € |
| 100 | 21,29620 € | 2.129,62 € |
| 300 | 19,13423 € | 5.740,27 € |
| Unit Price without VAT: | 33,06000 € |
|---|---|
| Unit Price with VAT: | 39,34140 € |


