
HEDS-8000SEVB | |
|---|---|
DigiKey Part Number | 516-HEDS-8000SEVB-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-8000SEVB |
Description | EVAL BOARD FOR AELT-8000 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | AELT-8000 AELT-8000 Line Driver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Line Driver | |
Embedded | No | |
Utilized IC / Part | AELT-8000 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,96000 € | 102,96 € |
| 10 | 102,72800 € | 1.027,28 € |
| Unit Price without VAT: | 102,96000 € |
|---|---|
| Unit Price with VAT: | 122,52240 € |

