
HEDS-6540#B13 | |
|---|---|
DigiKey Part Number | HEDS-6540#B13-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-6540#B13 |
Description | ENCODER OPTICAL QUAD VERT CABLE |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 1000 Quadrature with Index (Incremental) Vertical |
Datasheet | Datasheet |
Category | Pulses per Revolution 1000 |
Manufacturer Broadcom Limited | Voltage - Supply 5V |
Series | Actuator Type 8mm Open Center |
Packaging Bulk | Detent No |
Part Status Obsolete | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount, Motors |
Encoder Type Optical | Orientation Vertical |
Output Type Quadrature with Index (Incremental) | Termination Style Cable with Connector |

