
HEDS-5700#I02 | |
|---|---|
DigiKey Part Number | HEDS-5700#I02-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-5700#I02 |
Description | ENC OPTICAL QUAD VERT TERMNL PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 512 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Broadcom Limited | Actuator Type 1/4" Dia Flatted End |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Obsolete | Mounting Type Panel Mount |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style Terminal Pins |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 12M |
Pulses per Revolution 512 |

