Image for HEDS-5700#C02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEDS-5700#C02

DigiKey Part Number
HEDS-5700#C02-ND
Manufacturer
Manufacturer Product Number
HEDS-5700#C02
Description
ENC OPTICAL QUAD VERT TERMNL PIN
Customer Reference
Detailed Description
Rotary Encoder Optical 100 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
5V
Manufacturer
Broadcom Limited
Actuator Type
1/4" Dia Flatted End
Series
Detent
No
Packaging
Bulk
Built in Switch
No
Part Status
Obsolete
Mounting Type
Panel Mount
DigiKey Programmable
Not Verified
Orientation
Vertical
Encoder Type
Optical
Termination Style
Terminal Pins
Output Type
Quadrature (Incremental)
Rotational Life (Cycles Min)
12M
Pulses per Revolution
100
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable