
HEDS-5540#H14 | |
|---|---|
DigiKey Part Number | 516-2763-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-5540#H14 |
Description | ENC OPTICAL QUAD VERT TERMNL PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 400 Quadrature with Index (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 400 | |
Voltage - Supply | 5V | |
Actuator Type | 5mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,65000 € | 58,65 € |
| 5 | 50,33400 € | 251,67 € |
| 10 | 47,11300 € | 471,13 € |
| 25 | 43,14720 € | 1.078,68 € |
| 50 | 42,84800 € | 2.142,40 € |
| Unit Price without VAT: | 58,65000 € |
|---|---|
| Unit Price with VAT: | 69,79350 € |


