
HEDS-5540#A05 | |
|---|---|
DigiKey Part Number | 516-2759-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-5540#A05 |
Description | ENC OPTICAL QUAD VERT TERMNL PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 500 Quadrature with Index (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 500 | |
Voltage - Supply | 5V | |
Actuator Type | 3/16" Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,41000 € | 60,41 € |
| 5 | 51,84600 € | 259,23 € |
| 10 | 48,52600 € | 485,26 € |
| 25 | 44,44120 € | 1.111,03 € |
| 50 | 41,56420 € | 2.078,21 € |
| 100 | 38,85620 € | 3.885,62 € |
| Unit Price without VAT: | 60,41000 € |
|---|---|
| Unit Price with VAT: | 71,88790 € |


