
HEDS-5540#A03 | |
---|---|
DigiKey Part Number | HEDS-5540#A03-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-5540#A03 |
Description | ENC OPTICAL QUAD VERT TERMNL PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 500 Quadrature with Index (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 500 | |
Voltage - Supply | 5V | |
Actuator Type | 1/8" Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 37,60170 € | 3.760,17 € |
Unit Price without VAT: | 37,60170 € |
---|---|
Unit Price with VAT: | 44,74602 € |