
HEDS-5505#A14 | |
|---|---|
DigiKey Part Number | 516-3514-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-5505#A14 |
Description | ENC OPTICAL QUAD VERT TERMNL PIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 500 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Broadcom Limited | Actuator Type 5mm Open Center |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount, Motors |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style Terminal Pins |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,65000 € | 59,65 € |
| 5 | 51,20200 € | 256,01 € |
| 10 | 47,92200 € | 479,22 € |
| 25 | 43,88880 € | 1.097,22 € |
| 50 | 41,04740 € | 2.052,37 € |
| 100 | 38,37310 € | 3.837,31 € |
| Unit Price without VAT: | 59,65000 € |
|---|---|
| Unit Price with VAT: | 70,98350 € |


