
HEDS-5500#E02 | |
|---|---|
DigiKey Part Number | HEDS-5500#E02-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-5500#E02 |
Description | ENC OPTICAL QUAD VERT TERMNL PIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 200 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Broadcom Limited | Actuator Type 3mm Open Center |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount, Motors |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style Terminal Pins |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 44,94190 € | 4.494,19 € |
| Unit Price without VAT: | 44,94190 € |
|---|---|
| Unit Price with VAT: | 53,48086 € |


