
HEDR-56L2-BY08 | |
|---|---|
DigiKey Part Number | HEDR-56L2-BY08-ND |
Manufacturer | |
Manufacturer Product Number | HEDR-56L2-BY08 |
Description | ENCODER OPTCAL QUAD TERMNAL PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 3600 Quadrature with Index (Incremental) |
Datasheet | Datasheet |
Category | Pulses per Revolution 3600 |
Manufacturer Broadcom Limited | Voltage - Supply 4.5V ~ 5.5V |
Series | Actuator Type 6mm Open Center |
Packaging Bulk | Detent No |
Part Status Obsolete | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount, Motors |
Encoder Type Optical | Termination Style Terminal Pins |
Output Type Quadrature with Index (Incremental) |

