Image for HEDM-6540#T13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEDM-6540#T13

DigiKey Part Number
HEDM-6540#T13-ND
Manufacturer
Manufacturer Product Number
HEDM-6540#T13
Description
ENCODER OPTICAL QUAD VERT CABLE
Customer Reference
Detailed Description
Rotary Encoder Optical 2000 Quadrature with Index (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pulses per Revolution
2000
Manufacturer
Broadcom Limited
Voltage - Supply
5V
Series
Actuator Type
8mm Open Center
Packaging
Bulk
Detent
No
Part Status
Obsolete
Built in Switch
No
DigiKey Programmable
Not Verified
Mounting Type
Chassis Mount, Motors
Encoder Type
Optical
Orientation
Vertical
Output Type
Quadrature with Index (Incremental)
Termination Style
Cable with Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable