
HEDL-9140-H00 | |
|---|---|
DigiKey Part Number | HEDL-9140-H00-ND |
Manufacturer | |
Manufacturer Product Number | HEDL-9140-H00 |
Description | ENCODER OPTICAL QUAD VERT CABLE |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 400 Quadrature with Index (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 400 | |
Voltage - Supply | 5V | |
Actuator Type | Codewheel Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Vertical | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | - |

