
HEDL-9140#A00 | |
|---|---|
DigiKey Part Number | HEDL-9140#A00-ND |
Manufacturer | |
Manufacturer Product Number | HEDL-9140#A00 |
Description | ENCODER OPTICAL QUAD VERT CABLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 500 Quadrature with Index (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Broadcom Limited | Actuator Type Codewheel Not Included |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style Cable with Connector |
Output Type Quadrature with Index (Incremental) | Base Product Number |
Pulses per Revolution 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,46060 € | 3.346,06 € |
| Unit Price without VAT: | 33,46060 € |
|---|---|
| Unit Price with VAT: | 39,81811 € |

