Rotary Encoder Optical 500 Quadrature with Index (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEDL-5645#A13

DigiKey Part Number
HEDL-5645#A13-ND
Manufacturer
Manufacturer Product Number
HEDL-5645#A13
Description
ENCODER OPTICAL QUAD VERT CABLE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 500 Quadrature with Index (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Manufacturer
Broadcom Limited
Actuator Type
8mm Open Center
Series
Detent
No
Packaging
Bulk
Built in Switch
No
Part Status
Active
Mounting Type
Chassis Mount, Motors
DigiKey Programmable
Not Verified
Orientation
Vertical
Encoder Type
Optical
Termination Style
Cable with Connector
Output Type
Quadrature with Index (Incremental)
Base Product Number
Pulses per Revolution
500
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
163,50000 €63,50 €
554,49800 €272,49 €
2049,70400 €994,08 €
Manufacturers Standard Package
Unit Price without VAT:63,50000 €
Unit Price with VAT:75,56500 €