Rotary Encoder Optical 1024 Quadrature with Index (Incremental)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEDG-9000-H13

DigiKey Part Number
516-2749-ND
Manufacturer
Manufacturer Product Number
HEDG-9000-H13
Description
ENCODER OPTICAL QUAD CONNECTOR
Customer Reference
Detailed Description
Rotary Encoder Optical 1024 Quadrature with Index (Incremental)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Quadrature with Index (Incremental)
Pulses per Revolution
1024
Voltage - Supply
4.5V ~ 5.5V
Actuator Type
8mm Open Center
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
-
Termination Style
Connector
Rotational Life (Cycles Min)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable