
HEDC-5652-B06 | |
|---|---|
DigiKey Part Number | 516-4242-ND |
Manufacturer | |
Manufacturer Product Number | HEDC-5652-B06 |
Description | ENCODER OPTICAL QUAD CONNECTOR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 1024 Quadrature with Index (Incremental) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 1024 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | Codewheel Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,83000 € | 67,83 € |
| 5 | 58,21000 € | 291,05 € |
| 10 | 54,48100 € | 544,81 € |
| 30 | 49,02133 € | 1.470,64 € |
| 60 | 45,83883 € | 2.750,33 € |
| 120 | 42,84317 € | 5.141,18 € |
| Unit Price without VAT: | 67,83000 € |
|---|---|
| Unit Price with VAT: | 80,71770 € |

