
HEDC-5522-H14 | |
|---|---|
DigiKey Part Number | HEDC-5522-H14-ND |
Manufacturer | |
Manufacturer Product Number | HEDC-5522-H14 |
Description | ENCODER OPTICAL QUAD CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 1024 Quadrature with Index (Incremental) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Broadcom Limited | Actuator Type Codewheel Not Included |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount |
Encoder Type Optical | Orientation User Selectable |
Output Type Quadrature with Index (Incremental) | Termination Style Connector |
Pulses per Revolution 1024 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 45,78733 € | 4.120,86 € |
| Unit Price without VAT: | 45,78733 € |
|---|---|
| Unit Price with VAT: | 54,48692 € |

