
HEDB-9100-K13 | |
|---|---|
DigiKey Part Number | HEDB-9100-K13-ND |
Manufacturer | |
Manufacturer Product Number | HEDB-9100-K13 |
Description | ENCODER OPTCAL QUAD TERMNAL PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 96 Quadrature (Incremental) |
Datasheet | Datasheet |
Category | Pulses per Revolution 96 |
Manufacturer Broadcom Limited | Voltage - Supply 5V |
Series | Actuator Type 8mm Open Center |
Packaging Bulk | Detent No |
Part Status Obsolete | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount, Motors |
Encoder Type Optical | Termination Style Terminal Pins |
Output Type Quadrature (Incremental) |

