Image for HEDB-9040-B12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEDB-9040-B12

DigiKey Part Number
HEDB-9040-B12-ND
Manufacturer
Manufacturer Product Number
HEDB-9040-B12
Description
ENCODER OPTCAL QUAD TERMNAL PIN
Customer Reference
Detailed Description
Rotary Encoder Optical 1000 Quadrature with Index (Incremental)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Quadrature with Index (Incremental)
Pulses per Revolution
1000
Voltage - Supply
5V
Actuator Type
6mm Open Center
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount, Motors
Orientation
-
Termination Style
Terminal Pins
Rotational Life (Cycles Min)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable