
HDSP-U503 | |
|---|---|
DigiKey Part Number | HDSP-U503-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-U503 |
Description | DISPLAY 7SEG 0.31" SGL GRN 10DIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.1V 10mA 0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm) 10-DIP (0.209", 5.30mm) |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 10mA |
Part Status Active | Millicandela Rating 6.8mcd |
Number of Characters 1 | Wavelength - Peak 566nm |
Size / Dimension 0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm) | Power Dissipation (Max) 105mW |
Digit/Alpha Size 0.31" (8.00mm) | Package / Case 10-DIP (0.209", 5.30mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDSP-U513 | Broadcom Limited | 2.295 | 516-2398-ND | 4,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 2,24336 € | 3.589,38 € |
| Unit Price without VAT: | 2,24336 € |
|---|---|
| Unit Price with VAT: | 2,66960 € |


