Image for HDSP-N156 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-N156

DigiKey Part Number
HDSP-N156-ND
Manufacturer
Manufacturer Product Number
HDSP-N156
Description
DISP 7SEG 0.8" OV/FL RED 18DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment +/-1 (overflow) Character Universal 1.8V 20mA 1.090" H x 0.786" W x 0.330" D (27.69mm x 19.96mm x 8.38mm) 18-DIP (0.600", 15.24mm), 14 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
Broadcom Limited
Voltage - Forward (Vf) (Typ)
1.8V
Packaging
Bulk
Current - Test
20mA
Part Status
Obsolete
Millicandela Rating
14mcd
Number of Characters
+/-1 (overflow)
Wavelength - Peak
645nm
Size / Dimension
1.090" H x 0.786" W x 0.330" D (27.69mm x 19.96mm x 8.38mm)
Power Dissipation (Max)
96mW
Digit/Alpha Size
0.80" (20.32mm)
Package / Case
18-DIP (0.600", 15.24mm), 14 Leads
Display Type
7-Segment
Base Product Number
Common Pin
Universal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable