Similar

HDSP-N153 | |
|---|---|
DigiKey Part Number | 516-2397-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-N153 |
Description | DISPLAY 7-SEG 0.8" SGL RED 18DIP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.8V 20mA 1.090" H x 0.786" W x 0.330" D (27.69mm x 19.96mm x 8.38mm) 18-DIP (0.600", 15.24mm), 12 Leads |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 1.8V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Millicandela Rating 14mcd |
Number of Characters 1 | Wavelength - Peak 645nm |
Size / Dimension 1.090" H x 0.786" W x 0.330" D (27.69mm x 19.96mm x 8.38mm) | Power Dissipation (Max) 96mW |
Digit/Alpha Size 0.80" (20.32mm) | Package / Case 18-DIP (0.600", 15.24mm), 12 Leads |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC08-21SRWA | Kingbright | 0 | 754-1699-5-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 6,58350 € | 3.950,10 € |
| Unit Price without VAT: | 6,58350 € |
|---|---|
| Unit Price with VAT: | 7,83437 € |


