Similar

HDSP-N101 | |
|---|---|
DigiKey Part Number | 516-2536-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-N101 |
Description | DISPLAY 7-SEG 0.8" SGL RED 18DIP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.7V 5mA 1.090" H x 0.786" W x 0.330" D (27.69mm x 19.96mm x 8.38mm) 18-DIP (0.600", 15.24mm), 12 Leads |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 1.7V |
Packaging Bulk | Current - Test 5mA |
Part Status Active | Millicandela Rating 3.5mcd |
Number of Characters 1 | Wavelength - Peak 645nm |
Size / Dimension 1.090" H x 0.786" W x 0.330" D (27.69mm x 19.96mm x 8.38mm) | Power Dissipation (Max) 37mW |
Digit/Alpha Size 0.80" (20.32mm) | Package / Case 18-DIP (0.600", 15.24mm), 12 Leads |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA08-21SRWA | Kingbright | 0 | 754-1680-5-ND | 1,50018 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 6,63617 € | 3.981,70 € |
| Unit Price without VAT: | 6,63617 € |
|---|---|
| Unit Price with VAT: | 7,89704 € |


