
HDSP-K513-IJ000 | |
|---|---|
DigiKey Part Number | 516-HDSP-K513-IJ000-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-K513-IJ000 |
Description | S4,0.56D,GRN,CC,T/S BLACK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Cathode 2.1V 10mA 0.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer Broadcom Limited | Color Green |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tube | Current - Test 10mA |
Part Status Active | Millicandela Rating 2.5mcd |
Number of Characters 2 | Wavelength - Peak 566nm |
Size / Dimension 0.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm) | Power Dissipation (Max) 105mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 18-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,12000 € | 7,12 € |
| 10 | 5,41600 € | 54,16 € |
| 160 | 4,27019 € | 683,23 € |
| 640 | 3,92620 € | 2.512,77 € |
| 1.120 | 3,81682 € | 4.274,84 € |
| 2.080 | 3,71195 € | 7.720,86 € |
| Unit Price without VAT: | 7,12000 € |
|---|---|
| Unit Price with VAT: | 8,47280 € |

