Similar
Similar

HDSP-K121 | |
|---|---|
DigiKey Part Number | 516-HDSP-K121-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-K121 |
Description | DISPLAY 7SEG 0.56" DBL RED 18DIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 1.7V 5mA 0.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | HDSP-K121 Models |
Category | Color Red |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 1.7V |
Packaging Tube | Current - Test 5mA |
Part Status Active | Millicandela Rating 4.2mcd |
Number of Characters 2 | Wavelength - Peak 645nm |
Size / Dimension 0.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm) | Power Dissipation (Max) 37mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 18-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDSP-K111 | Broadcom Limited | 1.105 | HDSP-K111-ND | 8,35000 € | Parametric Equivalent |
| LTD-5521AE | LITEON | 0 | LTD-5521AE-ND | 0,59029 € | Similar |
| LTD-6910HR | LITEON | 0 | 160-1880-ND | 1,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,18000 € | 8,18 € |
| 20 | 5,85700 € | 117,14 € |
| 100 | 5,13770 € | 513,77 € |
| 500 | 4,64818 € | 2.324,09 € |
| 1.000 | 4,48934 € | 4.489,34 € |
| Unit Price without VAT: | 8,18000 € |
|---|---|
| Unit Price with VAT: | 9,73420 € |




