
HDSP-H5G1 | |
|---|---|
DigiKey Part Number | HDSP-H5G1-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-H5G1 |
Description | DISPLAY 7SEG 0.52" SGL GRN 10DIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2V 20mA 0.693" H x 0.488" W x 0.272" D (17.60mm x 12.40mm x 6.90mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Millicandela Rating 15mcd |
Number of Characters 1 | Wavelength - Peak 570nm |
Size / Dimension 0.693" H x 0.488" W x 0.272" D (17.60mm x 12.40mm x 6.90mm) | Power Dissipation (Max) 52mW |
Digit/Alpha Size 0.52" (13.21mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.840 | 0,85729 € | 3.291,99 € |
| Unit Price without VAT: | 0,85729 € |
|---|---|
| Unit Price with VAT: | 1,02018 € |

