HDSP-H513-IJ000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-H513-IJ000

DigiKey Part Number
516-HDSP-H513-IJ000-ND
Manufacturer
Manufacturer Product Number
HDSP-H513-IJ000
Description
S4,0.56S,GRN,CC,T/S BLACK
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.1V 10mA 0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm) 10-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Green
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Millicandela Rating
2.5mcd
Wavelength - Peak
566nm
Power Dissipation (Max)
105mW
Package / Case
10-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.219
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,95000 €2,95 €
102,17300 €21,73 €
3201,56163 €499,72 €
6401,48881 €952,84 €
1.2801,42717 €1.826,78 €
2.2401,42187 €3.184,99 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,95000 €
Unit Price with VAT:3,51050 €