
HDSP-H413-GH000 | |
|---|---|
DigiKey Part Number | HDSP-H413-GH000-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-H413-GH000 |
Description | DISPLAY 7SEG 0.56" SGL ORG 10DIP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Cathode 2V 10mA 0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Orange | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 2.37mcd | |
Wavelength - Peak | 600nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 10-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.240 | 1,46244 € | 3.275,87 € |
| Unit Price without VAT: | 1,46244 € |
|---|---|
| Unit Price with VAT: | 1,74030 € |

