
HDSP-H3L3 | |
|---|---|
DigiKey Part Number | HDSP-H3L3-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-H3L3 |
Description | DISPLAY 7SEG 0.36" SGL ORG 10DIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Cathode 2V 20mA 0.551" H x 0.295" W x 0.335" D (14.00mm x 7.50mm x 8.50mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Category | Color Orange |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Millicandela Rating 13mcd |
Number of Characters 1 | Wavelength - Peak 610nm |
Size / Dimension 0.551" H x 0.295" W x 0.335" D (14.00mm x 7.50mm x 8.50mm) | Power Dissipation (Max) 52mW |
Digit/Alpha Size 0.36" (9.14mm) | Package / Case 10-DIP (0.200", 5.08mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,82853 € | 3.314,12 € |
| Unit Price without VAT: | 0,82853 € |
|---|---|
| Unit Price with VAT: | 0,98595 € |

