
HDSP-H3L1 | |
|---|---|
DigiKey Part Number | HDSP-H3L1-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-H3L1 |
Description | DISPLAY 7SEG 0.36" SGL ORG 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Anode 2V 20mA 0.551" H x 0.295" W x 0.335" D (14.00mm x 7.50mm x 8.50mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 1 | |
Size / Dimension | 0.551" H x 0.295" W x 0.335" D (14.00mm x 7.50mm x 8.50mm) | |
Digit/Alpha Size | 0.36" (9.14mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Orange | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 13mcd | |
Wavelength - Peak | 610nm | |
Power Dissipation (Max) | 52mW | |
Package / Case | 10-DIP (0.200", 5.08mm) | |
Base Product Number |

