
HDSP-H3G3 | |
|---|---|
DigiKey Part Number | HDSP-H3G3-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-H3G3 |
Description | DISPLAY 7SEG 0.36" SGL GRN 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2V 20mA 0.551" H x 0.295" W x 0.335" D (14.00mm x 7.50mm x 8.50mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 5mcd |
Number of Characters 1 | Wavelength - Peak 570nm |
Size / Dimension 0.551" H x 0.295" W x 0.335" D (14.00mm x 7.50mm x 8.50mm) | Power Dissipation (Max) 52mW |
Digit/Alpha Size 0.36" (9.14mm) | Package / Case 10-DIP (0.200", 5.08mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |

