Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 4V 20mA 2.744" H x 1.882" W x 0.472" D (69.70mm x 47.80mm x 12.00mm) 10-DIP (2.370", 60.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-H2G3

DigiKey Part Number
HDSP-H2G3-ND
Manufacturer
Manufacturer Product Number
HDSP-H2G3
Description
DISPLAY 7SEG 2.3" SGL GRN 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 4V 20mA 2.744" H x 1.882" W x 0.472" D (69.70mm x 47.80mm x 12.00mm) 10-DIP (2.370", 60.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Characters
1
Size / Dimension
2.744" H x 1.882" W x 0.472" D (69.70mm x 47.80mm x 12.00mm)
Digit/Alpha Size
2.30" (58.42mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Green
Voltage - Forward (Vf) (Typ)
4V
Current - Test
20mA
Millicandela Rating
38mcd
Wavelength - Peak
570nm
Power Dissipation (Max)
208mW
Package / Case
10-DIP (2.370", 60.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable