
HDSP-H2E1 | |
|---|---|
DigiKey Part Number | HDSP-H2E1-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-H2E1 |
Description | DISPLAY 7-SEG 2.3" SGL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 4V 20mA 2.744" H x 1.882" W x 0.472" D (69.70mm x 47.80mm x 12.00mm) 10-DIP (2.370", 60.20mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 4V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 105mcd |
Number of Characters 1 | Wavelength - Peak 634nm |
Size / Dimension 2.744" H x 1.882" W x 0.472" D (69.70mm x 47.80mm x 12.00mm) | Power Dissipation (Max) 208mW |
Digit/Alpha Size 2.30" (58.42mm) | Package / Case 10-DIP (2.370", 60.20mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |

