Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm) 10-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-H213-IJ000

DigiKey Part Number
516-HDSP-H213-IJ000-ND
Manufacturer
Manufacturer Product Number
HDSP-H213-IJ000
Description
S4,0.56S,ALLNGAPRED,CC,T/S BLACK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm) 10-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Common Pin
Common Cathode
Manufacturer
Broadcom Limited
Color
Red
Series
Voltage - Forward (Vf) (Typ)
2V
Packaging
Tube
Current - Test
20mA
Part Status
Active
Millicandela Rating
2.8mcd
Number of Characters
1
Wavelength - Peak
635nm
Size / Dimension
0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm)
Power Dissipation (Max)
37mW
Digit/Alpha Size
0.56" (14.22mm)
Package / Case
10-DIP (0.600", 15.24mm)
Display Type
7-Segment
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.526
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,18000 €4,18 €
103,10300 €31,03 €
3202,25538 €721,72 €
6402,15466 €1.378,98 €
1.2802,06941 €2.648,84 €
2.2402,01028 €4.503,03 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,18000 €
Unit Price with VAT:4,97420 €