
HDSP-H1A3 | |
|---|---|
DigiKey Part Number | HDSP-H1A3-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-H1A3 |
Description | DISPLAY 7-SEG 1" SGL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 1.339" H x 0.945" W x 0.413" D (34.00mm x 24.00mm x 10.50mm) 10-DIP (1.200", 30.48mm) |
Category | Color Red |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 70mcd |
Number of Characters 1 | Wavelength - Peak 644nm |
Size / Dimension 1.339" H x 0.945" W x 0.413" D (34.00mm x 24.00mm x 10.50mm) | Power Dissipation (Max) 104mW |
Digit/Alpha Size 1.00" (25.40mm) | Package / Case 10-DIP (1.200", 30.48mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDSP-H1E3 | Broadcom Limited | 0 | HDSP-H1E3-ND | 1,65838 € | Similar |


