
HDSP-G201 | |
|---|---|
DigiKey Part Number | HDSP-G201-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-G201 |
Description | DISPLAY 7-SEG 0.4" DBL RED 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2V 20mA 0.670" H x 0.900" W x 0.240" D (17.02mm x 22.86mm x 6.10mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 1.2mcd |
Number of Characters 2 | Wavelength - Peak 635nm |
Size / Dimension 0.670" H x 0.900" W x 0.240" D (17.02mm x 22.86mm x 6.10mm) | Power Dissipation (Max) 105mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 18-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |

